+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50SVPT68M

Capacitor: polymer; 68uF; 50VDC; 4300mA; SMD; ±20%; Ø10x12.6mm; 20mΩ


Manufacturer: PANASONIC

Manufacturer part number:
50SVPT68M
TME Symbol:
50SVPT68M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
68µF
Operating voltage
50V DC
Operating current
4.3A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
20000h
Impedance
20mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
50SVPT68M
0 in TME stock
Net price for quantities from 400 pcs - 1.79 USDGross price for quantities from 400 pcs - 1.79 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.