+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-051.006

Body; 16mm; 51; Ø16.2mm; IP65; Face dim: 18x18mm

Manufacturer: EAO

Manufacturer part number:
51-051.006
TME Symbol:
51-051.006

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
16mm
Manufacturer series
51
Mounting hole dimensions
Ø16.2mm
IP rating
IP65
Face dimensions
18x18mm
Caution!
  • Illuminating unit has to be ordered separately
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
51-051.006
0 in TME stock
Net price for quantities from 1 pcs - 17.20 USDGross price for quantities from 1 pcs - 17.20 USD
Net price for quantities from 5 pcs - 15.55 USDGross price for quantities from 5 pcs - 15.55 USD
Net price for quantities from 25 pcs - 13.83 USDGross price for quantities from 25 pcs - 13.83 USD
Net price for quantities from 100 pcs - 12.09 USDGross price for quantities from 100 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)