+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-051.006F

Body; 22mm; 51; IP65

Manufacturer: EAO

Manufacturer part number:
51-051.006F
TME Symbol:
51-051.006F

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
51
IP rating
IP65
Related items
61-9912.0, 61-9930.4, 61-9930.0, 61-9931.4, 61-9931.0, 61-9933.1, 61-9933.2, 61-9933.10, 61-9933.0
Caution!
  • Illuminating unit has to be ordered separately
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
51-051.006F
0 in TME stock
Net price for quantities from 1 pcs - 17.19 USDGross price for quantities from 1 pcs - 17.19 USD
Net price for quantities from 5 pcs - 15.54 USDGross price for quantities from 5 pcs - 15.54 USD
Net price for quantities from 25 pcs - 13.82 USDGross price for quantities from 25 pcs - 13.82 USD
Net price for quantities from 100 pcs - 12.09 USDGross price for quantities from 100 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)