+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-903.4

Actuator lens; 16mm; 51; yellow; plastic; Face dim: 15.3x21.5mm

Manufacturer: EAO

Manufacturer part number:
51-903.4
TME Symbol:
51-903.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
51
Colour
yellow
Material
plastic
Face dimensions
15.3x21.5mm
Gross weight1.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-903.4
11 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 250 pcs - 2.78 USDGross price for quantities from 250 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)