+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-925

Cover; 22mm; Face dim: 24x23mm

Manufacturer: EAO

Manufacturer part number:
51-925
TME Symbol:
51-925

Specification

Manufacturer
EAO
Type of switch accessories
cover
Switch standard
22mm
Face dimensions
24x23mm
Gross weight1.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-925
5 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 20 pcs - 5.09 USDGross price for quantities from 20 pcs - 5.09 USD
Net price for quantities from 250 pcs - 4.70 USDGross price for quantities from 250 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)