+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-947.0

Plug; 16mm; Ø16.2mm; black; plastic; Face dim: 24x18mm

Manufacturer: EAO

Manufacturer part number:
51-947.0
TME Symbol:
51-947.0

Specification

Manufacturer
EAO
Type of switch accessories
plug
Switch standard
16mm
Mounting hole dimensions
Ø16.2mm
Colour
black
Material
plastic
Face dimensions
24x18mm
Gross weight2.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-947.0
5 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)