+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-953.2

Actuator lens; 16mm; 51; red; plastic; Face dim: 15.3x15.3mm

Manufacturer: EAO

Manufacturer part number:
51-953.2
TME Symbol:
51-953.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
51
Colour
red
Material
plastic
Face dimensions
15.3x15.3mm
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-953.2
21 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 250 pcs - 2.98 USDGross price for quantities from 250 pcs - 2.98 USD
Net price for quantities from 1250 pcs - 2.81 USDGross price for quantities from 1250 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)