+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

51.08.18.15

Test probe: ICT/FCT; 8A; Ø: 2.5mm; Blade tip shape: serrated; 1.5N

NEW

Manufacturer: FIXTEST

Manufacturer part number:
51.08.18.15
TME Symbol:
51.08.18.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
8A
Tip diameter
2.5mm
Blade tip shape
serrated
Spring compression force
1.5N
Overall length
34.3mm
Minimum pitch
3.8mm
Mounting height
10mm
Resistance
5mΩ
Key stroke
3.4mm
Gross weight0.455 g
See other products in this category: Test Probes FIXTEST,
*
51.08.18.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD