+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

51.08.25.30

Test probe: ICT/FCT; 8A; Overall len: 34.3mm; Min.pitch: 3.8mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
51.08.25.30
TME Symbol:
51.08.25.30

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
8A
Overall length
34.3mm
Minimum pitch
3.8mm
Mounting height
10mm
Resistance
5mΩ
Key stroke
3.4mm
Gross weight0.455 g
See other products in this category: Test Probes FIXTEST,
*
51.08.25.30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD