+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51105C

Inductor: wire; THT; 1mH; 3.3A; R: 38mΩ; 5100; 21x24x10mm; vertical


Manufacturer: MURATA

Manufacturer part number:
51105C
TME Symbol:
51105C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
3.3A
Resistance
38mΩ
Manufacturer series
5100
Body dimensions
21x24x10mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight6.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
51105C
95 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 40 pcs - 2.48 USDGross price for quantities from 40 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 60 pcs - 2.32 USDGross price for quantities from 60 pcs - 2.32 USD
Net price for quantities from 120 pcs - 2.20 USDGross price for quantities from 120 pcs - 2.20 USD
Packaging method by the manufacturer:Cardboard = 60 pcs