+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

512F

Fan: DC; axial; 12VDC; 50x50x15mm; 20m3/h; 30dBA; slide; 5000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
512F
TME Symbol:
512F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
50x50x15mm
Power consumption
1W
Fan efficiency
20m3/h
Noise level
30dBA
Kind of Bearing
slide
Rotational rate/speed
5000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight26.64 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
512F
14 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 5 pcs - 19.23 USDGross price for quantities from 5 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)