+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

514-190

Insulating distance; polyamide; 4.8mm; natural; UL94V-2; TO5

Manufacturer: BIVAR

Manufacturer part number:
514-190
TME Symbol:
514-190

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide
Spacer length
4.8mm
Colour
natural
Flammability rating
UL94V-2
Application
TO5
Dimensions
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
514-190
0 in TME stock
Net price for quantities from 500 pcs - 2.84 USDGross price for quantities from 500 pcs - 2.84 USD
Net price for quantities from 1000 pcs - 2.55 USDGross price for quantities from 1000 pcs - 2.55 USD
Net price for quantities from 5000 pcs - 2.26 USDGross price for quantities from 5000 pcs - 2.26 USD
Net price for quantities from 10000 pcs - 1.99 USDGross price for quantities from 10000 pcs - 1.99 USD
No. of pieces (Multiplicity: 500)