+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-230-512

Enclosure for connectors: EDAC; PIN: 120; zinc alloy; 516


Manufacturer: EDAC

Manufacturer part number:
516-230-512
TME Symbol:
516-230-512

Specification

Manufacturer
EDAC
Type of enclosure for connectors
EDAC
Number of pins
120
Body material
zinc alloy
Application - series/manufacturer
516
Operating temperature
-40...105°C
Gross weight224.746 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
*
516-230-512
0 in TME stock
Net price for quantities from 22 pcs - 23.68 USDGross price for quantities from 22 pcs - 23.68 USD
No. of pieces (Multiplicity: 22)
Minimum order quantity: 22.
Multiplicity: 22.