+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-230-520

Enclosure for connectors: EDAC; PIN: 20; zinc alloy; 516


Manufacturer: EDAC

Manufacturer part number:
516-230-520
TME Symbol:
516-230-520

Specification

Manufacturer
EDAC
Type of enclosure for connectors
EDAC
Number of pins
20
Body material
zinc alloy
Application - series/manufacturer
516
Operating temperature
-40...105°C
Gross weight35.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
*
516-230-520
177 in TME stock
Net price for quantities from 1 pcs - 23.40 USDGross price for quantities from 1 pcs - 23.40 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
Net price for quantities from 25 pcs - 18.46 USDGross price for quantities from 25 pcs - 18.46 USD
Net price for quantities from 50 pcs - 17.41 USDGross price for quantities from 50 pcs - 17.41 USD
Net price for quantities from 100 pcs - 16.44 USDGross price for quantities from 100 pcs - 16.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.