+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-230-538

Enclosure for connectors: EDAC; PIN: 38; zinc alloy; 516


Manufacturer: EDAC

Manufacturer part number:
516-230-538
TME Symbol:
516-230-538

Specification

Manufacturer
EDAC
Type of enclosure for connectors
EDAC
Number of pins
38
Body material
zinc alloy
Application - series/manufacturer
516
Operating temperature
-40...105°C
Gross weight98.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
*
516-230-538
63 in TME stock
Net price for quantities from 1 pcs - 27.66 USDGross price for quantities from 1 pcs - 27.66 USD
Net price for quantities from 5 pcs - 24.56 USDGross price for quantities from 5 pcs - 24.56 USD
Net price for quantities from 10 pcs - 22.80 USDGross price for quantities from 10 pcs - 22.80 USD
Net price for quantities from 25 pcs - 20.57 USDGross price for quantities from 25 pcs - 20.57 USD
Net price for quantities from 50 pcs - 19.13 USDGross price for quantities from 50 pcs - 19.13 USD
Net price for quantities from 63 pcs - 18.72 USDGross price for quantities from 63 pcs - 18.72 USD
Net price for quantities from 126 pcs - 17.64 USDGross price for quantities from 126 pcs - 17.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 63 pcs