+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-230-556

Enclosure for connectors: EDAC; PIN: 56; zinc alloy; 516


Manufacturer: EDAC

Manufacturer part number:
516-230-556
TME Symbol:
516-230-556

Specification

Manufacturer
EDAC
Type of enclosure for connectors
EDAC
Number of pins
56
Body material
zinc alloy
Application - series/manufacturer
516
Operating temperature
-40...105°C
Gross weight113.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
*
516-230-556
616 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 15.32 USD
Net price for quantities from 5 pcs - 12.54 USDGross price for quantities from 5 pcs - 12.54 USD
Net price for quantities from 20 pcs - 10.45 USDGross price for quantities from 20 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 54 pcs