+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-230-590

Enclosure for connectors: EDAC; PIN: 90; zinc alloy; 516


Manufacturer: EDAC

Manufacturer part number:
516-230-590
TME Symbol:
516-230-590

Specification

Manufacturer
EDAC
Type of enclosure for connectors
EDAC
Number of pins
90
Body material
zinc alloy
Application - series/manufacturer
516
Operating temperature
-40...105°C
Gross weight167.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
*
516-230-590
42 in TME stock
Net price for quantities from 1 pcs - 26.27 USDGross price for quantities from 1 pcs - 26.27 USD
Net price for quantities from 10 pcs - 22.34 USDGross price for quantities from 10 pcs - 22.34 USD
Net price for quantities from 27 pcs - 20.94 USDGross price for quantities from 27 pcs - 20.94 USD
Net price for quantities from 54 pcs - 20.07 USDGross price for quantities from 54 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 27 pcs