+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5161390-1

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/50VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
5161390-1
TME Symbol:
5161390-1

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
0.025A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Contact plating
tinned
Leads
for soldering
Contacts configuration
SPST
Contact material
phosphor bronze
Flammability rating
UL94V-0
Illumination
none
Gross weight0.522 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
5161390-1
286 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.