+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | DIP-SWITCH | |
Poles number | 2 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.025A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -25...70°C | |
Terminal pitch | 2.54mm | |
Contact plating | tinned | |
Leads | for soldering | |
Contacts configuration | SPST | |
Contact material | phosphor bronze | |
Flammability rating | UL94V-0 | |
Illumination | none |