+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

517-95AB

Heatsink: extruded; grilled; TO218,TO220; black; L: 57.9mm; W: 61mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
517-95AB
TME Symbol:
517-95AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
57.9mm
Width
61mm
Height
24.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Base thickness
2.29mm
Manufacturer series
517
Gross weight60.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
517-95AB
66 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs