+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5177983-4

Connector: PCB to PCB; socket; Plating: gold-plated; PIN: 100; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
5177983-4
TME Symbol:
5177983-4

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Contact plating
gold-plated
Number of pins
100
Contacts pitch
0.8mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-40...125°C
Current rating
0.5A
Rated voltage
100V/100V AC
Kind of package
tube
Gross weight0.91 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5177983-4
0 in TME stock
Net price for quantities from 40 pcs - 4.53 USDGross price for quantities from 40 pcs - 4.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.
Packaging method by the manufacturerTube = 10 pcs