+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51864-1

Tip: ring; M4; Ø: 4.34mm; 1.31÷2.08mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
51864-1
TME Symbol:
51864-1

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.34mm
Wire cross-section
1.31...2.08mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Operating temperature
max. 105°C
Gross weight1.002 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
51864-1
0 in TME stock
Net price for quantities from 350 pcs - 0.64 USDGross price for quantities from 350 pcs - 0.64 USD
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 350.
Multiplicity: 1.