+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51864-2

Tip: ring; Hole: #10; Ø: 5mm; 1.31÷2.08mm2; crimped; for cable; blue

Manufacturer: TE Connectivity

Manufacturer part number:
51864-2
TME Symbol:
51864-2

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
#10
Ring inside diameter
5mm
Wire cross-section
1.31...2.08mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Operating temperature
max. 105°C
Gross weight0.972 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
51864-2
526 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs