+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5201451

Fuse holder; 14x51mm; for DIN rail mounting; 63A


Manufacturer: NIKDIM LTD

Manufacturer part number:
5201451
TME Symbol:
5201451

Specification

Manufacturer
NIKDIM LTD
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
63A
Fuse accessories application
cylindrical fuses, industrial fuses
Gross weight131.77 g
Certificates
See other products in this category: DIN Rail Sockets NIKDIM LTD,
*
5201451
114 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 3 pcs - 6.92 USDGross price for quantities from 3 pcs - 6.92 USD
Net price for quantities from 6 pcs - 5.20 USDGross price for quantities from 6 pcs - 5.20 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs