+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5202FE 008500

Wire: control cable; 4x16AWG; Insulation: PVC; grey; Core: Cu; 300V

Manufacturer: BELDEN

Manufacturer part number:
5202FE 008500
TME Symbol:
5202FE.008500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x16AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
4
Cable external diameter
5.44mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
152m
Core diameter
16AWG
Package contents - ft
500ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight71.862 g
Certificates
EAN code612825157861
See other products in this category: Fire Performance Cables BELDEN,
*
5202FE 008500
152 in TME stock
Net price for quantities from 1 m - 6.76 USDGross price for quantities from 1 m - 6.76 USD
Net price for quantities from 50 m - 5.35 USDGross price for quantities from 50 m - 5.35 USD
Net price for quantities from 100 m - 4.79 USDGross price for quantities from 100 m - 4.79 USD
Net price for quantities from 152 m - 4.23 USDGross price for quantities from 152 m - 4.23 USD
Amount (Multiplicity: 1)