+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205817-1

Set of screws for D-Sub; Plating: nickel; Thread len: 7.93mm


Manufacturer: TE Connectivity

Manufacturer part number:
5205817-1
TME Symbol:
5205817-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
set of screws for D-Sub
Plating material
nickel
Thread length
7.93mm
Thread
UNC 4-40
Application - series/manufacturer
AMPLIMITE
Screw length
12.7mm
Spanner size
4.75mm
Kit contents
  • 4 washers
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight3.83 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205817-1
0 in TME stock
Net price for quantities from 60 pcs - 2.78 USDGross price for quantities from 60 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.