+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205817-3

Set of screws for D-Sub; Thread len: 7.93mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
5205817-3
TME Symbol:
5205817-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
set of screws for D-Sub
Thread length
7.93mm
Thread
UNC 4-40
Application - series/manufacturer
AMPLIMITE
Screw length
12.7mm
Spanner size
4.75mm
Kind of package
separately
Kit contents
  • 4 washers
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight3.82 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205817-3
474 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 200 pcs - 2.33 USDGross price for quantities from 200 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.