+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205821-2

Nut; Thread: UNC 4-40; 1.6mm

Manufacturer: TE Connectivity

Manufacturer part number:
5205821-2
TME Symbol:
5205821-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
nut
Thread
UNC 4-40
Length
1.6mm
Gross weight0.155 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205821-2
0 in TME stock
Net price for quantities from 550 pcs - 0.39 USDGross price for quantities from 550 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 1400 pcs - 0.36 USDGross price for quantities from 1400 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 550.
Multiplicity: 1.