+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205933-3

Screwed spacer sleeve; Thread: UNC 4-40; 11mm; Kit: nut x2

Manufacturer: TE Connectivity

Manufacturer part number:
5205933-3
TME Symbol:
5205933-3

Specification

Manufacturer
TE Connectivity
Type of spacer
screwed spacer sleeve
Thread
UNC 4-40
Length
11mm
Kit contents
nut x2
Gross weight2.85 g
Certificates
See other products in this category: Metal Spacers TE Connectivity,
*
5205933-3
8 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts