+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205980-1

Set of screws for D-Sub; Thread: UNC 4-40; AMPLIMITE; 5.59mm

Manufacturer: TE Connectivity

Manufacturer part number:
5205980-1
TME Symbol:
5205980-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
set of screws for D-Sub
Thread
UNC 4-40
Application - series/manufacturer
AMPLIMITE
Screw length
5.59mm
Kit contents
  • 2 holders for D-Sub connector
  • screw x2
Gross weight2.43 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205980-1
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.