+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5206514-6

Spring lock set for D-Sub; Locking: slide latch; AMPLIMITE

Manufacturer: TE Connectivity

Manufacturer part number:
5206514-6
TME Symbol:
5206514-6

Specification

Manufacturer
TE Connectivity
Type of connector accessories
spring lock set for D-Sub
Locking system
slide latch
Thread
UNC 4-40
Application - series/manufacturer
AMPLIMITE
Length
14.2mm
Kit contents
  • locking post x2
  • nut x2
  • spring washer x4
  • washer x4
Gross weight3.47 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5206514-6
1 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts