+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5207719-1

Screw-set; UNC 4-40; D-Sub; Thread len: 14.22mm; L: 19mm


Manufacturer: TE Connectivity

Manufacturer part number:
5207719-1
TME Symbol:
5207719-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Thread length
14.22mm
Length
19mm
Kit contents
  • nut x2
  • screw with threaded head x2
  • spring washer x2
  • washer x4
Gross weight4.18 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
5207719-1
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD