+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5207953-2

Screw; D-Sub; AMPLIMITE; 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
5207953-2
TME Symbol:
52079532-TEC-0

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
D-Sub
Application - series/manufacturer
AMPLIMITE
Thread length
6.35mm
Gross weight1.4 g
See other products in this category: D-Sub accessories TE Connectivity,
*
5207953-2
0 in TME stock
Net price for quantities from 247 pcs - 0.42 USDGross price for quantities from 247 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 247.
Multiplicity: 1.