+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100001009

Fuse clips; cylindrical fuses; PCB; 6.3A; Plating: tinned; 500V


Manufacturer: LITTELFUSE

Manufacturer part number:
52100001009
TME Symbol:
52100001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
PCB
Maximum current
6.3A
Contact plating
tinned
Contact material
bronze
Rated voltage
0.5kV
Gross weight0.372 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
52100001009
794 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 000 pcs