+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5218-RC

Inductor: wire; THT; 3.35uH; 20A; R: 10mΩ; ±20%; Ø15.24x31.75mm

Manufacturer: BOURNS

Manufacturer part number:
5218-RC
TME Symbol:
5218-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
3.35µH
Operating current
20A
Resistance
10mΩ
Tolerance
±20%
Body dimensions
Ø15.24x31.75mm
Leads
axial
Diameter
15.24mm
Height
31.75mm
Gross weight31.167 g
Certificates
See other products in this category: Inductors BOURNS,
*
5218-RC
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)