+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

522608

Fuse: fuse; ceramic,cylindrical; 125mA; 250VAC; time-lag; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
522608
TME Symbol:
522608

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.125A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
522.600
Breaking capacity
2kA
Max voltage drop
2.6V
Fuses features
Extinguishing agent
Gross weight1.028 g
Certificates
EAN code4251783517810
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522608
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs