+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5227161-7

Connector: BNC; socket; female; angled 90°; 50Ω; THT; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5227161-7
TME Symbol:
5227161-7

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting
Insulator material
polymethylpentene
Contact plating
gold-plated
Gross weight9.865 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5227161-7
27 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 15 pcs - 4.03 USDGross price for quantities from 15 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs