+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5227222-2

Connector: BNC; socket; female; straight; 50Ω; THT; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
5227222-2
TME Symbol:
5227222-2

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting
Insulator material
polymethylpentene
Contact plating
tinned
Gross weight20 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5227222-2
0 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 20 pcs - 6.65 USDGross price for quantities from 20 pcs - 6.65 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)