+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5227677-1

Connector: BNC; socket; female; angled 90°; 50Ω; THT; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5227677-1
TME Symbol:
5227677-1

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting
Insulator material
polymethylpentene
Contact plating
gold-plated
Gross weight18.07 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5227677-1
47 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 35 pcs - 7.61 USDGross price for quantities from 35 pcs - 7.61 USD
Net price for quantities from 70 pcs - 6.65 USDGross price for quantities from 70 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs