+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5240-RC

Inductor: wire; THT; 40uH; 3A; R: 82mΩ; ±20%; Ø7.87x31.75mm; Ø: 7.87mm

Manufacturer: BOURNS

Manufacturer part number:
5240-RC
TME Symbol:
5240-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
40µH
Operating current
3A
Resistance
82mΩ
Tolerance
±20%
Body dimensions
Ø7.87x31.75mm
Leads
axial
Diameter
7.87mm
Height
31.75mm
Gross weight6.7 g
Certificates
See other products in this category: Inductors BOURNS,
*
5240-RC
0 in TME stock
Net price for quantities from 5040 pcs - 1.44 USDGross price for quantities from 5040 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 040.
Multiplicity: 1.