+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

524421-E

Connector: wire-board; plug; female; data; PIN: 4; MicroBridge; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
524421-E
TME Symbol:
524421-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
4
Manufacturer series
MicroBridge
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Flammability rating
UL94V-0
Operating temperature
-40...150°C
Trade name
ERNI
Gross weight0.35 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
524421-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 145 pcs - 1.87 USDGross price for quantities from 145 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 290 pcs - 1.76 USDGross price for quantities from 290 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 1015 pcs - 1.63 USDGross price for quantities from 1015 pcs - 1.63 USD