+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

524451-E

Connector: wire-board; plug; female; data; PIN: 8; MicroBridge; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
524451-E
TME Symbol:
524451-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
8
Manufacturer series
MicroBridge
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Flammability rating
UL94V-0
Operating temperature
-40...150°C
Trade name
ERNI
Gross weight0.59 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
524451-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 95 pcs - 1.78 USDGross price for quantities from 95 pcs - 1.78 USD
Net price for quantities from 190 pcs - 1.75 USDGross price for quantities from 190 pcs - 1.75 USD