+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52598

Adapter; 30A; Des: fuse x1; Application: photovoltaics

Manufacturer: QOLTEC

Manufacturer part number:
52598
TME Symbol:
52598

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Maximum current
30A
Design
fuse x1
Connectors application
photovoltaics
Gross weight50.4 g
Certificates
See other products in this category: Solar connectors QOLTEC,
*
52598
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 15 pcs - 7.69 USDGross price for quantities from 15 pcs - 7.69 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.