+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5260020006

Heat shrink cap; semi-rigid; 2.5: 1; 3.2mm; L: 25.4mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5260020006

Alternative designations: TC-CAPS-4003-2

TME Symbol:
5260020006

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
semi-rigid
Shrinking ratio
2.5:1
Min. diameter before shrinking
3.2mm
Length
25.4mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
1.3mm
Operating temperature
-55...135°C
Wall thickness
0.64mm
Cable external diameter
3.2mm
Gross weight8.5 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5260020006
0 in TME stock
Net price for quantities from 450 pcs - 0.52 USDGross price for quantities from 450 pcs - 0.52 USD
Net price for quantities from 1350 pcs - 0.48 USDGross price for quantities from 1350 pcs - 0.48 USD
Net price for quantities from 2250 pcs - 0.43 USDGross price for quantities from 2250 pcs - 0.43 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.