+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5294130001

Heat shrink markers; 50mm; yellow; for marking wire and cable


Manufacturer: TE Connectivity

Manufacturer part number:
5294130001
TME Symbol:
5294130001

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Min. diameter before shrinking
9.5mm
Diameter after shrinking
3.1mm
Shrinking ratio
3:1
Gross weight0.859 g
See other products in this category: Printers and Markers TE Connectivity,
*
5294130001
119 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs