+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

529702B02500G

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 41.91mm; H: 25.4mm

Manufacturer: BOYD CORP

Manufacturer part number:
529702B02500G
TME Symbol:
529702B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
41.91mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
529702B02500G
0 in TME stock
Net price for quantities from 240 pcs - 7.18 USDGross price for quantities from 240 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)