+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5300-01-RC

Inductor: axial; THT; 1uH; 3.3A; R: 18mΩ; ±10%; Ø4.06x12.7mm


Manufacturer: BOURNS

Manufacturer part number:
5300-01-RC
TME Symbol:
5300-01-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
1µH
Operating current
3.3A
Resistance
18mΩ
Tolerance
±10%
Body dimensions
Ø4.06x12.7mm
Leads
axial
Diameter
4.06mm
Height
12.7mm
Gross weight0.35 g
Certificates
See other products in this category: Inductors BOURNS,
*
5300-01-RC
0 in TME stock
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.