+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5300-13-RC

Inductor: axial; THT; 10uH; 1.5A; R: 95mΩ; ±10%; Ø4.06x12.7mm


Manufacturer: BOURNS

Manufacturer part number:
5300-13-RC
TME Symbol:
5300-13-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
10µH
Operating current
1.5A
Resistance
95mΩ
Tolerance
±10%
Body dimensions
Ø4.06x12.7mm
Leads
axial
Diameter
4.06mm
Height
12.7mm
Gross weight0.373 g
Certificates
See other products in this category: Inductors BOURNS,
*
5300-13-RC
167 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs