+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

530001B02500G

Heatsink: extruded; H; TO218; black; L: 25.4mm; W: 41.91mm; H: 63.5mm

Manufacturer: BOYD CORP

Manufacturer part number:
530001B02500G
TME Symbol:
530001B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO218
Colour
black
Length
25.4mm
Width
41.91mm
Height
63.5mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
530001B02500G
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 60 pcs - 10.01 USDGross price for quantities from 60 pcs - 10.01 USD
Net price for quantities from 120 pcs - 9.23 USDGross price for quantities from 120 pcs - 9.23 USD
Net price for quantities from 240 pcs - 8.84 USDGross price for quantities from 240 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)