+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

530002B02500G

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 41.91mm; H: 63.5mm


Manufacturer: BOYD CORP

Manufacturer part number:
530002B02500G
TME Symbol:
530002B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
41.91mm
Height
63.5mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
530002B02500G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 10 pcs - 8.85 USDGross price for quantities from 10 pcs - 8.85 USD
Net price for quantities from 60 pcs - 8.22 USDGross price for quantities from 60 pcs - 8.22 USD
Net price for quantities from 120 pcs - 7.87 USDGross price for quantities from 120 pcs - 7.87 USD
Net price for quantities from 240 pcs - 7.23 USDGross price for quantities from 240 pcs - 7.23 USD